Ansell Edge Black Polyester Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

$3.60

(exc. GST)

$3.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 283 unit(s) ready to ship from another location
  • Plus 288 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.60

*price indicative

RS Stock No.:
181-3325
Mfr. Part No.:
48126090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Resistance Features

General Purpose

Number of Gloves

2

Series

Edge

Coating

Polyurethane

Safety Standard

ANSI ABR 4, EN 388:4121A

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
CN

Ansell Edge Series Work Gloves, Size 9, Black - 48126090


This pair of work gloves provides general-purpose hand protection for light industrial tasks. Constructed with a seamless 15-gauge polyester liner and a Palm polyurethane coating, they combine tactility with Basic blade and abrasion resistance. CE marked and meeting ANSI ABR 4 and EN388:4121A, they are intended for repetitive handling and inspection duties where dexterity and longer wear are priorities.

Features and Benefits:


• EN388 4 abrasion rating for extended wear life
• Blade protection feature for cut risk mitigation
• Polyurethane Palm coating for improved grip performance
• Seamless polyester liner for close fit and dexterity
• Knitwrist cuff to reduce debris ingress during tasks

Applications


• Suitable for assembly of small components on production lines
• Ideal for general handling and packaging operations
• Used for quality inspection requiring fingertip sensitivity
• Can be used in automotive component assembly tasks
• Suitable for electronics handling with tactile demand

What standards confirm the glove’s mechanical protection?


They comply with EN388:4121A and ANSI ABR 4 mechanical ratings.

How are these gloves packaged for distribution?


They are supplied as a two-pack per item and packaged in larger cartons.

What materials form the glove’s protective surfaces?


A polyester liner provides the internal structure while a polyurethane coating covers the palm.

Which industries are targeted by the glove’s design?


The design addresses needs in automotive, electronics, energy and transport sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy