Ansell Edge Black Polyester Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 217-4984
- Mfr. Part No.:
- 48128090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-4984
- Mfr. Part No.:
- 48128090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Nitrile | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Edge | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Nitrile | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Edge | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48128060
This pair of work gloves is designed for professional applications requiring superior protection and dexterity. They are made from innovative polyester material with a nitrile coating, making them ideal for offering abrasion resistance and an enhanced grip. These gloves are suitable for various tasks where manual dexterity and safety are paramount, particularly in environments where oil and other challenges are present.
Features & Benefits
• Seamless design ensures flexibility and high dexterity for users
• Nitrile coating improves grip and mechanical performance
• Dark colour reduces visibility of dirt for easier maintenance
• Abrasion-resistant construction extends glove lifespan in demanding tasks
• FDA-compliant materials ensure safety for food handling tasks
• Lightweight build enhances comfort during prolonged wear
Applications
• Suitable for assembly of small parts in automotive tasks
• Often employed in machinery and equipment handling
• Can be used for general handling in manufacturing settings
• Applicable in quality control processes requiring precise movements
• Ideal for packaging operations where grip is essential
What makes the coating of these gloves particularly beneficial for oil handling?
The nitrile coating significantly enhances grip and resistance to oils, providing excellent control and reducing slippage during tasks involving oily surfaces, which is crucial in automotive and machinery environments.
How do the gloves' abrasion resistance features enhance their usability?
The gloves are designed to withstand wear and tear, making them suitable for rigorous applications that involve frequent handling of rough materials, thus extending their service life and ensuring lasting performance.
Are these gloves suitable for use in food-related industries?
Yes, the materials used are FDA-compliant, making them safe for use in food packaging and handling, ensuring both compliance and protection while dealing with food items.
What is the significance of the EN388 certification for these gloves?
The EN388 certification indicates that these gloves meet stringent standards for protection against mechanical risks, including abrasion, cuts, tears, and punctures, providing users with reliable safety and performance.
How should these gloves be maintained for optimal performance?
It is recommended to wash them regularly with mild soap and water to keep them clean, while ensuring they are dried under ambient conditions to maintain their protective qualities and extend their usability.
Related links
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
