Ansell Edge Black Polyester Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 217-4982
- Mfr. Part No.:
- 48128070
- Brand:
- Ansell
Subtotal (1 box of 12 units)*
$20.74
(exc. GST)
$22.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $20.74 | $1.728 |
*price indicative
- RS Stock No.:
- 217-4982
- Mfr. Part No.:
- 48128070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Edge | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Edge | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 58005100
This work gloves model serves as an effective barrier against a variety of chemicals while also ensuring high levels of dexterity and comfort. Constructed from a unique blend of neoprene and nitrile, they are designed specifically for demanding environments. These gloves are particularly suitable for those who require reliable hand protection in applications involving potential exposure to hazardous materials.
Features & Benefits
• Enhanced grip offered by Ansell GRIP™ Technology for secure handling
• Nylon liner integration increases dexterity and tactile sensitivity
• Foldable cuff gutter prevents chemicals from running down the arm
• Advanced chemical permeation and degradation resistance features
• EN388 rated gloves for superior abrasion, cut, and puncture resistance
• High level of comfort reduces hand fatigue during prolonged use
Applications
• Suitable for automotive fluid changes and maintenance
• Often employed in food processing and chemical handling tasks
• Can be used for painting and cleaning tools or robotics
• Applicable in the assembly and inspection of mechanical components
• Ideal for transferring liquids and solids in industrial settings
How do these gloves ensure protection against chemicals?
The gloves are constructed from a durable blend of neoprene and nitrile, which provides enhanced chemical resistance. Their foldable cuff design also helps keep hazardous substances from contacting the skin.
What makes these gloves suitable for industrial environments?
The gloves feature significant abrasion, cut, and puncture resistance, making them effective for a range of tasks in environments such as automotive and machinery. This high-level durability ensures longevity and reliability during use.
Can these gloves be used for tasks involving wet conditions?
Yes, the enhanced grip provided by Ansell GRIP™ Technology ensures secure handling in both dry and wet conditions, making them suitable for various applications, including maintenance and cleaning.
Are these gloves designed for comfort during extended wear?
The integration of a nylon liner enhances comfort and reduces hand fatigue, allowing for prolonged use without compromising on dexterity or protection.
Related links
- Ansell EDGE 48-920 Black Polyester Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
