Showa CC700 Blue HPPE, Nitrile Chemical Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 766-110
- Mfr. Part No.:
- SHOCC7002
- Brand:
- Showa
This image is representative of the product range
Subtotal (1 pair)*
$63.02
(exc. GST)
$69.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $63.02 |
*price indicative
- RS Stock No.:
- 766-110
- Mfr. Part No.:
- SHOCC7002
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Chemical Resistant Gloves | |
| Size | 8 | |
| Material | HPPE, Nitrile | |
| Lining Material | HPPE | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | CC700 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Safety Standard | EN, EN 374, EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Chemical Resistant, Food Safe, Liquid Resistant | |
| Standards/Approvals | CE 0598 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Chemical Resistant Gloves | ||
Size 8 | ||
Material HPPE, Nitrile | ||
Lining Material HPPE | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series CC700 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Safety Standard EN, EN 374, EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Chemical Resistant, Food Safe, Liquid Resistant | ||
Standards/Approvals CE 0598 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove With High Cut Protection And Excellent Grip Properties offering high resistance to chemicals & protection against cut. For demanding tasks that require manual exertion & complete control over work materials in wet handling conditions.
Orange liner indicates when the polymer is ripped limitating the risks of contamination
Nitrile protects the hand from oils, hydrocarbons, & grease penetration
Rough grip finish provides a tactile feel, long-lasting grip & control in wet and oily conditions
Related links
- Showa CC700 Blue HPPE Size 10, Nitrile Coating
- Showa CC700 Blue HPPE Size 9, Nitrile Coating
- Showa CC700 Blue HPPE Size 11, Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell 37-695 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58835 Grey HPPE Nylon Size 8, Nitrile Coating
- Showa Showa EBT Blue Nitrile Chemical Resistant Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Chemical Resistant Gloves Nitrile Coating
