GUIDE GLOVES Black, Red Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC Work Gloves, Size 7, Nitrile, PVC Coating
- RS Stock No.:
- 144-778
- Mfr. Part No.:
- Guide 4507 Taille 7
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 3 pairs)*
$675.07
(exc. GST)
$742.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $675.07 | $225.023 |
*price indicative
- RS Stock No.:
- 144-778
- Mfr. Part No.:
- Guide 4507 Taille 7
- Brand:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Nitrile, PVC | |
| Number of Gloves | 6 | |
| Resistance Features | Chemical Protection, Contact Heat Protection Level 2, Cut Resistant, Impact Protection, Microbiological Protection, Virus Protection | |
| Safety Standard | ANSI, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Standards/Approvals | ANSI 138, CE 3, EN 388:2016, EN 407:2004, EN 420, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, Nitrile Rubber, Para Aramid, PVC | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Coating Nitrile, PVC | ||
Number of Gloves 6 | ||
Resistance Features Chemical Protection, Contact Heat Protection Level 2, Cut Resistant, Impact Protection, Microbiological Protection, Virus Protection | ||
Safety Standard ANSI, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Standards/Approvals ANSI 138, CE 3, EN 388:2016, EN 407:2004, EN 420, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0144788
- Mfr. Part No. Guide 9404W Taille 10
- RS Stock No. 0144780
- Mfr. Part No. Guide 4507 Taille 9
- RS Stock No. 0144786
- Mfr. Part No. Guide 9404W Taille 9
- RS Stock No. 0144779
- Mfr. Part No. Guide 4507 Taille 8
Related links
- GUIDE GLOVES GUIDE 4507 Black Fibreglass Para Aramid Size 9 PVC
- GUIDE GLOVES GUIDE 4507 Black Fibreglass Para Aramid Size 8 PVC
- GUIDE GLOVES GUIDE 4507 IMPACT Black Fibreglass Para Aramid Size 11
- GUIDE GLOVES GUIDE 4507 IMPACT Black Fibreglass Para Aramid Size 10
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 7 PVC
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- GUIDE GLOVES Red Elastane Aramid Work Gloves
- GUIDE GLOVES Black Foam Coating Work Gloves











