Polyco Healthline Grip It Red Nitrile Rubber Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 124-0682
- Mfr. Part No.:
- GIO/09
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$12.46
(exc. GST)
$13.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.46 |
*price indicative
- RS Stock No.:
- 124-0682
- Mfr. Part No.:
- GIO/09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | Grip It | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series Grip It | ||
Mechanical Hazards EN 388 No | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Grip It Oil Gloves
Grip It Oil gloves have a nitrile coating giving you excellent grip in wet and oily conditions. The inner layer of the glove is a seamless knitted nylon with a two layer nitrile coating. The first nitrile layer is a fully coated waterproof layer which is also soft and resilient allowing full movement of your hands. The final layer is a palm coating designed to give you maximum grip plus is oil resistant. The Grip It Oil glove is contoured and complete with a soft comfortable lining. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – Waterproof, soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip
Maximum grip – with oil and wet conditions
Excellent protection
Contoured design
TYPICAL APPLICATIONS:
Construction work
Cable handling
Glass handling – wet and dry
Cutting and processing
Plumbing
Component handling
Drainage works
Oil and petroleum operations
Manufacturing and assembly
Railway maintenance
Standards
CE EN 388
- RS Stock No. 1240680
- Mfr. Part No. GIO/07
1 Pair
$13.08
- RS Stock No. 1240683
- Mfr. Part No. GIO/10
1 Pair
$12.46
- RS Stock No. 1240684
- Mfr. Part No. GIO/11
1 Pair
$12.46
- RS Stock No. 1240681
- Mfr. Part No. GIO/08
1 Pair
$12.46
Related links
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating











