Delta Plus VENICUTD07 Black, Grey Nitrile Rubber Work Gloves, Size 08, Nitrile Coating
- RS Stock No.:
- 805-879
- Mfr. Part No.:
- VECUTD07GRG308
- Brand:
- Delta Plus
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$122.59
(exc. GST)
$134.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $122.59 | $10.216 |
*price indicative
- RS Stock No.:
- 805-879
- Mfr. Part No.:
- VECUTD07GRG308
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 08 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 6 | |
| Series | VENICUTD07 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 08 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 6 | ||
Series VENICUTD07 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 | ||
Coating Nitrile | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Cut resistant glove offers tailored protection for oily or aqueous environments, designed specifically to enhance grip and safety while handling various materials in challenging work settings.
Level D cut resistance ensures robust hand protection in demanding tasks
Nitrile coating provides excellent grip in oily or greasy conditions
User-friendly packaging includes three pairs for efficient weekly use
Hygiene-focused design reduces the risk of allergies for users
Related links
- Delta Plus VENICUTD07 Black Size 07, Nitrile Coating
- Delta Plus VENICUTD07 Black Size 09, Nitrile Coating
- Delta Plus VENICUTD07 Black Size 10, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 8, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 7, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 10, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 9, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 11, Nitrile Coating
