Delta Plus VENICUTF07 Black, Grey Nitrile Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 301-509
- Mfr. Part No.:
- VECUTF07GRG311
- Brand:
- Delta Plus
Subtotal (1 pack of 3 units)*
$38.63
(exc. GST)
$42.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.63 | $12.877 |
*price indicative
- RS Stock No.:
- 301-509
- Mfr. Part No.:
- VECUTF07GRG311
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VENICUTF07 | |
| Safety Standard | ANSI, EN 388, ISO 13997 | |
| Number of Gloves | 40 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 3 4 3 F, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VENICUTF07 | ||
Safety Standard ANSI, EN 388, ISO 13997 | ||
Number of Gloves 40 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 3 4 3 F, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level F cut resistant glove is perfect for oily or aqueous environments, offering excellent grip with its granular nitrile coating. Designed for ease of use, it provides a perfect fit to prevent wrist discomfort during prolonged wear. The nitrile material ensures no allergy risk, while the cost effective worksite package includes three pairs for weekly use.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VENICUTF07 Black Size 8, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 7, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 9, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 10, Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 563 Black Size 11, Nitrile Coating
- Tilsatec 58-2221 Black Size 11, Nitrile Foam Coating
