Delta Plus VENICUTF07 Black, Grey Nitrile Rubber Work Gloves, Size 7, Nitrile Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
301-504
Mfr. Part No.:
VECUTF07GRG307
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

7

Material

Nitrile Rubber

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

40

Resistance Features

Cut Resistant

Series

VENICUTF07

Safety Standard

ANSI, EN 388, ISO 13997

Coating

Nitrile

Standards/Approvals

ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 3 4 3 F, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level F cut resistant glove is perfect for oily or aqueous environments, offering excellent grip with its granular nitrile coating. Designed for ease of use, it provides a perfect fit to prevent wrist discomfort during prolonged wear. The nitrile material ensures no allergy risk, while the cost effective worksite package includes three pairs for weekly use.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy