Skytec TUNDRA Orange, Black Terry Fleece, Recycled Polyester, 13 Gauge Acrylic Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-319
- Mfr. Part No.:
- SKG00115GF
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,034.85
(exc. GST)
$1,138.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,034.85 | $17.248 |
*price indicative
- RS Stock No.:
- 671-319
- Mfr. Part No.:
- SKG00115GF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Terry Fleece, Recycled Polyester, 13 Gauge Acrylic | |
| Lining Material | Acrylic, Recycled Polyester, Terry Fleece | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | TUNDRA | |
| Coating | Latex | |
| Resistance Features | Wet Environment, Cold Environment | |
| Standards/Approvals | EN 511:2006 X 2 1, ANSI 105:2016 A2 4 2, EN 388:2016 + A1:2018 3232C, EN 407: 2020 X2XXXX | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material Terry Fleece, Recycled Polyester, 13 Gauge Acrylic | ||
Lining Material Acrylic, Recycled Polyester, Terry Fleece | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series TUNDRA | ||
Coating Latex | ||
Resistance Features Wet Environment, Cold Environment | ||
Standards/Approvals EN 511:2006 X 2 1, ANSI 105:2016 A2 4 2, EN 388:2016 + A1:2018 3232C, EN 407: 2020 X2XXXX | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, water-repellent, fully coated dual latex thermal grip glove designed to protect hands down to -30°C during short or intermittent contact. It features a water-repellent surface combined with a thermal liner to keep hands warm and dry. The engineered full smooth latex coating with a second sandy latex layer on the palm provides a strong grip. The outer nylon liner and inner acrylic terry fleece enhance thermal protection. Certified to EN 388:2016 + A1:2018 (3232C), EN 511:2006 (X21), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Engineered with a smooth latex coating for superior grip in wet conditions
Constructed with a thermal liner that effectively traps warmth without bulk
Outer nylon liner enhances durability for tasks requiring frequent use
Latex coating adds flexibility to reduce hand fatigue during extended wear
Design incorporates a vibrant orange colour for improved visibility in low light situations
Certified for contact heat resistance, offering protection during hot work environments
Perfect for various industries, including automotive, construction, and food production
Related links
- Skytec TUNDRA Orange 13 Gauge Acrylic Size
- Skytec TUNDRA Orange Terry Fleece Size XS,
- Skytec TUNDRA Orange Recycled Polyester Size XL,
- Skytec TUNDRA Black Terry Fleece Size L,
- Skytec TUNDRA Black Terry Fleece Size S,
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL,
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec TRC850 Green 13 Gauge Acrylic Size M, Latex Coating
