North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Polyester, Polyurethane, Tungsten Cut Resistant Gloves, Size 11,
- RS Stock No.:
- 314-142
- Mfr. Part No.:
- NPF26-0118N-11
- Brand:
- North
Subtotal (1 bag of 10 pairs)*
$379.93
(exc. GST)
$417.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $379.93 | $37.993 |
*price indicative
- RS Stock No.:
- 314-142
- Mfr. Part No.:
- NPF26-0118N-11
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Carbon, HPPE, Polyester, Polyurethane, Tungsten | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Coating | Polyurethane | |
| Series | Perfect Fit 3.0 | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Carbon, HPPE, Polyester, Polyurethane, Tungsten | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Coating Polyurethane | ||
Series Perfect Fit 3.0 | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Glove is a high performance glove featuring a seamless liner with a PU palm coating. Made from Tungsten, HPPE, Carbon, and Polyester, it provides superior protection. Available with a gauge of 18 and dexterity level 5. It is washable up to 3 cycles, food certified, antistatic, and touchscreen compatible. The gloves come in grey with a black coating, packed 10 pairs per polybag, and 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 9,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 8,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 10,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 6,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 7,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 11,
- Honeywell Perfect Fit 3.0 Black HPPE Size 11, Polyurethane Coating
