Skytec TUNDRA Orange, Black Recycled Polyester, 13 Gauge Acrylic, Terry Fleece Work Gloves, Size 12/3XL, Latex Coating
- RS Stock No.:
- 671-314
- Mfr. Part No.:
- SKG00115GN
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,034.85
(exc. GST)
$1,138.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,034.85 | $17.248 |
*price indicative
- RS Stock No.:
- 671-314
- Mfr. Part No.:
- SKG00115GN
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Lining Material | Terry Fleece, Acrylic, Recycled Polyester | |
| Material | Recycled Polyester, 13 Gauge Acrylic, Terry Fleece | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Environment, Wet Environment | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | TUNDRA | |
| Standards/Approvals | EN 388:2016 + A1:2018, CE, EN 407:2020, ANSI 105:2016, EN 511:2006 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Lining Material Terry Fleece, Acrylic, Recycled Polyester | ||
Material Recycled Polyester, 13 Gauge Acrylic, Terry Fleece | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Environment, Wet Environment | ||
Number of Gloves 10 | ||
Coating Latex | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series TUNDRA | ||
Standards/Approvals EN 388:2016 + A1:2018, CE, EN 407:2020, ANSI 105:2016, EN 511:2006 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec TUNDRA Orange Recycled Polyester Size XL,
- Skytec TUNDRA Orange Recycled Polyester Size M,
- Skytec TUNDRA Orange Terry Fleece Size XS,
- Skytec TUNDRA Black Terry Fleece Size S,
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL,
- Skytec TUNDRA Black Terry Fleece Size L,
- Skytec TRC850 Black HPPE Size XS, Latex Coating
- Skytec TRC850 Black Terry Fleece Size XL, Latex Coating
