Skytec TUNDRA Orange, Black 13 Gauge Acrylic, Recycled Polyester, Terry Fleece Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 671-317
- Mfr. Part No.:
- SKG00115GJ
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,034.85
(exc. GST)
$1,138.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,034.85 | $17.248 |
*price indicative
- RS Stock No.:
- 671-317
- Mfr. Part No.:
- SKG00115GJ
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic, Recycled Polyester, Terry Fleece | |
| Material | 13 Gauge Acrylic, Recycled Polyester, Terry Fleece | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Series | TUNDRA | |
| Resistance Features | Wet Environment, Cold Environment | |
| Safety Standard | CAT II, EN 511:2006, EN 407:2020, EN 388:2016 + A1:2018, ANSI | |
| Standards/Approvals | EN 511:2006 X 2 1, ANSI 105:2016 A2 4 2, EN 407: 2020 X2XXXX, EN 388:2016 + A1:2018 3232C | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Acrylic, Recycled Polyester, Terry Fleece | ||
Material 13 Gauge Acrylic, Recycled Polyester, Terry Fleece | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Number of Gloves 10 | ||
Series TUNDRA | ||
Resistance Features Wet Environment, Cold Environment | ||
Safety Standard CAT II, EN 511:2006, EN 407:2020, EN 388:2016 + A1:2018, ANSI | ||
Standards/Approvals EN 511:2006 X 2 1, ANSI 105:2016 A2 4 2, EN 407: 2020 X2XXXX, EN 388:2016 + A1:2018 3232C | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL,
- Skytec TUNDRA Orange 13 Gauge Acrylic Size
- Skytec TUNDRA Orange Terry Fleece Size XS,
- Skytec TUNDRA Orange Recycled Polyester Size M,
- Skytec TUNDRA Black Terry Fleece Size L,
- Skytec TUNDRA Black Terry Fleece Size S,
- Skytec TRC850 Black Terry Fleece Size XL, Latex Coating
- Skytec TRC850 Black HPPE Size XS, Latex Coating
