Skytec TRC850 Green, Black Terry Fleece, 13 Gauge Acrylic, HPPE Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-304
- Mfr. Part No.:
- SKG00120EF
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,591.06
(exc. GST)
$1,750.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,591.06 | $26.518 |
*price indicative
- RS Stock No.:
- 671-304
- Mfr. Part No.:
- SKG00120EF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic, Terry Fleece, High Performance Polyethylene | |
| Material | Terry Fleece, 13 Gauge Acrylic, HPPE | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | TRC850 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407:2020, EN 511:2006, ANSI 105:2016, EN 388:2016 + A1:2018 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Acrylic, Terry Fleece, High Performance Polyethylene | ||
Material Terry Fleece, 13 Gauge Acrylic, HPPE | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series TRC850 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407:2020, EN 511:2006, ANSI 105:2016, EN 388:2016 + A1:2018 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, water-repellent, fully coated dual latex thermal grip glove with high cut protection, designed to protect hands down to -30°C for short or intermittent contact. It features a water-repellent surface combined with a thermal liner to keep hands warm and dry. The engineered full smooth latex coating with a second sandy latex layer on the palm ensures a strong grip, while the seamless liner enhances flexibility and reduces fatigue. Certified to EN 388:2016 + A1:2018 (3X43F), EN 511:2006 (X21), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Water-repellent design prevents moisture accumulation
Thermal liner maintains warmth in frigid conditions
Dual latex coating enhances grip across various surfaces
Seamless liner minimises fatigue for prolonged wear
Touchscreen compatibility allows for device use without removal
Suitable for contact heat resistance for brief durations
Elasticated knit wrist ensures a snug fit and keeps debris out
Available in multiple sizes for a tailored fit
Related links
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec TRC850 Green Terry Fleece Size 12/3XL, Latex Coating
- Skytec TRC850 Black 13 Gauge Acrylic Size L, Latex Coating
- Skytec TRC850 Black HPPE Size XS, Latex Coating
- Skytec TRC850 Black Terry Fleece Size 2XL, Latex Coating
- Skytec TRC850 Black Terry Fleece Size XL, Latex Coating
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL,
- Skytec TUNDRA Orange Recycled Polyester Size M,
