Skytec TRC850 Black, Green 13 Gauge Acrylic, HPPE, Terry Fleece Work Gloves, Size XS, Latex Coating
- RS Stock No.:
- 671-306
- Mfr. Part No.:
- SKG00120EB
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,591.06
(exc. GST)
$1,750.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,591.06 | $26.518 |
*price indicative
- RS Stock No.:
- 671-306
- Mfr. Part No.:
- SKG00120EB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | Terry Fleece, Acrylic, High Performance Polyethylene | |
| Material | 13 Gauge Acrylic, HPPE, Terry Fleece | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Series | TRC850 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI, CAT II | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 511:2006, EN 407:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material Terry Fleece, Acrylic, High Performance Polyethylene | ||
Material 13 Gauge Acrylic, HPPE, Terry Fleece | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Series TRC850 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Safety Standard ANSI, CAT II | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 511:2006, EN 407:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, water-repellent, fully coated dual latex thermal grip glove with high cut protection, designed to protect hands down to -30°C for short or intermittent contact. It features a water-repellent surface combined with a thermal liner to keep hands warm and dry. The engineered full smooth latex coating with a second sandy latex layer on the palm ensures a strong grip, while the seamless liner enhances flexibility and reduces fatigue. Certified to EN 388:2016 + A1:2018 (3X43F), EN 511:2006 (X21), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Water-repellent surface keeps hands dry in damp conditions
Thermal liner ensures warmth in extremely cold environments
Engineered for flexibility, reducing hand fatigue during prolonged use
Touchscreen compatibility allows for device operation without glove removal
Suitable for contact heat resistance up to 250°C for short durations
Designed for use in a variety of industries, enhancing work safety
Related links
- Skytec TRC850 Black 13 Gauge Acrylic Size L, Latex Coating
- Skytec TRC850 Black Terry Fleece Size 2XL, Latex Coating
- Skytec TRC850 Black Terry Fleece Size XL, Latex Coating
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec TRC850 Green 13 Gauge Acrylic Size M, Latex Coating
- Skytec TRC850 Green Terry Fleece Size 12/3XL, Latex Coating
- Skytec TUNDRA Orange Terry Fleece Size XS,
- Skytec TUNDRA Orange 13 Gauge Acrylic Size
