Skytec TRC850 Black, Green 13 Gauge Acrylic, Terry Fleece, HPPE Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 60 pairs)*

$1,591.06

(exc. GST)

$1,750.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,591.06$26.518

*price indicative

RS Stock No.:
671-301
Mfr. Part No.:
SKG00120EL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Material

13 Gauge Acrylic, Terry Fleece, HPPE

Lining Material

Acrylic, High Performance Polyethylene, Terry Fleece

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TRC850

Coating

Latex

Number of Gloves

10

Safety Standard

CAT II, ANSI

Resistance Features

Heat Resistant, Cut Resistant

Standards/Approvals

EN 407:2020, EN 388:2016 + A1:2018, EN 511:2006

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a durable, water-repellent, fully coated dual latex thermal grip glove with high cut protection, designed to protect hands down to -30°C for short or intermittent contact. It features a water-repellent surface combined with a thermal liner to keep hands warm and dry. The engineered full smooth latex coating with a second sandy latex layer on the palm ensures a strong grip, while the seamless liner enhances flexibility and reduces fatigue. Certified to EN 388:2016 + A1:2018 (3X43F), EN 511:2006 (X21), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Designed for short or intermittent contact with extreme cold temperatures

Thermal liner maintains warmth while the water-repellent coating keeps hands dry

Features full latex coating for enhanced grip and flexibility

Seamless liner reduces fatigue during prolonged use

Resistant to contact heat up to 250°C for brief durations

Touchscreen compatible for seamless interaction with devices

Available in multiple sizes to ensure a perfect fit for all users

Elasticated knit wrist cuff provides a secure and comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy