Skytec TRC850 Green, Black 13 Gauge Acrylic, Terry Fleece, HPPE Work Gloves, Size 12/3XL, Latex Coating
- RS Stock No.:
- 671-300
- Mfr. Part No.:
- SKG00120EN
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,591.06
(exc. GST)
$1,750.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,591.06 | $26.518 |
*price indicative
- RS Stock No.:
- 671-300
- Mfr. Part No.:
- SKG00120EN
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Material | 13 Gauge Acrylic, Terry Fleece, HPPE | |
| Lining Material | Acrylic, Terry Fleece, High Performance Polyethylene | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN 511:2006, CAT II EN 388:2016 + A1:2018, EN 407:2020 | |
| Coating | Latex | |
| Series | TRC850 | |
| Resistance Features | Heat Resistant, Cut Resistant | |
| Standards/Approvals | ANSI 105:2016 A6 4 4, EN 388:2016 + A1:2018 3X43F, EN 511:2006 X 2 1, EN 407:2020 X2XXXX | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Material 13 Gauge Acrylic, Terry Fleece, HPPE | ||
Lining Material Acrylic, Terry Fleece, High Performance Polyethylene | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN 511:2006, CAT II EN 388:2016 + A1:2018, EN 407:2020 | ||
Coating Latex | ||
Series TRC850 | ||
Resistance Features Heat Resistant, Cut Resistant | ||
Standards/Approvals ANSI 105:2016 A6 4 4, EN 388:2016 + A1:2018 3X43F, EN 511:2006 X 2 1, EN 407:2020 X2XXXX | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec TRC850 Black Terry Fleece Size 2XL, Latex Coating
- Skytec TRC850 Black Terry Fleece Size XL, Latex Coating
- Skytec TRC850 Green 13 Gauge Acrylic Size M, Latex Coating
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec TRC850 Black 13 Gauge Acrylic Size L, Latex Coating
- Skytec TRC850 Black HPPE Size XS, Latex Coating
- Skytec TUNDRA Orange Terry Fleece Size XS,
- Skytec TUNDRA Black Terry Fleece Size L,
