Skytec Tons Red Black, Red Polyester Work Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 671-226
- Mfr. Part No.:
- SKY705
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$641.76
(exc. GST)
$705.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $641.76 | $5.348 |
*price indicative
- RS Stock No.:
- 671-226
- Mfr. Part No.:
- SKY705
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Tons Red | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2142X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Tons Red | ||
Number of Gloves 10 | ||
Coating Latex | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2142X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec breathable general-use glove from the TONS range features a flexible and robust design with a rough textured latex-coated palm, offering excellent grip. Made with a comfortable polyester/cotton knit liner, it provides great dexterity and good resistance to tearing. The breathable back of the hand helps reduce perspiration, ensuring comfort during extended wear. Certified to CAT II standards (EN 388:2016 + A1:2018 - 2142X), this glove is ideal for a variety of general handling tasks.
Provides excellent grip with a rough latex finish
Boasts a comfortable polyester and cotton knit liner
Designed for prolonged use, reducing hand fatigue over time
Features an elasticated knit wrist for a secure fit
Bulk packed to minimise plastic packaging waste
Recognised for certified quality under EN 388:2016 standards
Related links
- Skytec Tons Red Black Size L, Latex Coating
- Skytec Tons Red Black Size XL, Latex Coating
- Skytec Tons Red Black Size S, Latex Coating
- Skytec Tons Red Black Size M, Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec EMG342 Black Size 2XL, Latex Coating
- Skytec Helium Blue Size 2XL, Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
