Showa 772 Yellow Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-976
- Mfr. Part No.:
- SHO7724
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-976
- Mfr. Part No.:
- SHO7724
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | 772 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series 772 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Long sleeve glove revolutionises protective wear, delivering exceptional coverage from hand to shoulder. Designed for robust protection, this integrated glove and sleeve combination safeguards against harmful chemicals, oils, and acids without compromising on dexterity. Its lightweight construction, featuring a cotton liner, ensures a comfortable fit throughout prolonged use. The showa 772 is ideal for a variety of industries, including automotive and construction, where detailed precision and reliable protection are paramount. With reinforced grip and a secure elasticated seal, this product empowers users to tackle demanding tasks with confidence and ease.
Integrated glove and sleeve offer seamless protection
Rough surface enhances grip for improved handling
Thinned liner allows for superior flexibility and comfort
Anti-bacterial treatment ensures hygiene during use
Ventilation eyelet promotes airflow to keep hands cool
Gauntlet cuff style provides added coverage and security
Yellow colour enhances visibility in various working conditions
Related links
- Showa 772 Yellow Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
