Skytec Frisco Blue Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 671-218
- Mfr. Part No.:
- SKY954
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,063.38
(exc. GST)
$1,169.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,063.38 | $8.862 |
*price indicative
- RS Stock No.:
- 671-218
- Mfr. Part No.:
- SKY954
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Frisco | |
| Resistance Features | Chemical Environment | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018, ISO 18889:2019 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Frisco | ||
Resistance Features Chemical Environment | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018, ISO 18889:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec unsupported nitrile gauntlet is a chemical-resistant glove featuring a flock-lined interior for extra comfort and easy donning. It has a textured palm and fingertips that provide excellent grip in both wet and dry conditions. This gauntlet resists a wide variety of chemicals and solvents and is certified to EN 374-1:2016 Type A and Category III standards, offering high-level protection. Additionally, it is chlorinated and sanitized to reduce odors, with a straight cuff design for forearm coverage. It also meets EN 388:2016 + A1:2018 (4101X), EN 374-5:2016 for microorganisms, and ISO 18889:2019 G2 standards.
Textured palm enhances grip across various surfaces
Flock-lined design increases comfort during prolonged use
Wide-ranging chemical resistance aids in diverse applications
Straight cuff design allows for easy donning and removal
Manufactured to meet stringent industry safety standards
Related links
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
