Showa 370 Black Black, Grey Nylon Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-973
- Mfr. Part No.:
- SHOB3702
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$1,434.17
(exc. GST)
$1,577.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,434.17 | $11.951 |
*price indicative
- RS Stock No.:
- 670-973
- Mfr. Part No.:
- SHOB3702
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 370 Black | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Series 370 Black | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa nitrile coated palm assembly grip glove is designed for multi-purpose use, blending protection and dexterity seamlessly. This lightweight glove offers exceptional grip and flexibility, making it ideal for tasks requiring precision while safeguarding against oils and chemicals. Its 13-gauge seamless liner enhances comfort, allowing prolonged wear without compromising on performance. With a unique breathable back, the glove ensures that hands remain cool and dry during extensive use. Suitable for a variety of industries, it stands out for its robust construction and versatile applications, including automotive inspection and food production. Experience a combination of reliability and comfort with this innovative glove designed to meet the demands of modern work environments.
Smooth nitrile coating effectively shields against oils and chemicals
Lightweight design promotes ease of movement and reduces hand fatigue
Elasticated cuff ensures a secure fit while maintaining flexibility
Breathable back enhances airflow, keeping hands cool during extended use
Excellent dry grip allows for confident handling of slippery objects
Resistant to deformation, ensuring durability through rigorous tasks
- RS Stock No. 0218238
- Mfr. Part No. 4932493229
1 Pair
$25.42
- RS Stock No. 2646757
- Mfr. Part No. 250FC-09
Each (In a Pack of 10)
$3.752
- RS Stock No. 2646755
- Mfr. Part No. 250FC-07
Each (In a Pack of 10)
$3.443
- RS Stock No. 2646754
- Mfr. Part No. 250FC-06
Each (In a Pack of 10)
$3.443
Related links
- Showa 370 Black Black Size L, Nitrile Coating
- Showa 370 Black Black Size XL, Nitrile Coating
- Showa 370 Black Black Size S, Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa AX200 Grey Nylon General Handling Gloves Uncoated Coating
- Showa 370 NBR Grey Size M, Nitrile Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating












