uvex Unidur 6659 GR Black, Green High Performance Polyethylene, Polyamide, Fibreglass Puncture & Tear Resistant Gloves,
- RS Stock No.:
- 281-2927
- Mfr. Part No.:
- 60964-09
- Brand:
- uvex
Subtotal (1 pair)*
$26.77
(exc. GST)
$29.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 5 unit(s) shipping from 16 November 2026
- Final 10 unit(s) shipping from 20 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.77 |
*price indicative
- RS Stock No.:
- 281-2927
- Mfr. Part No.:
- 60964-09
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Material | High Performance Polyethylene, Polyamide, Fibreglass | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | High Cut Protection, High Abrasion Resistant | |
| Series | Unidur 6659 GR | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Puncture & Tear Resistant Gloves | ||
Material High Performance Polyethylene, Polyamide, Fibreglass | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Resistance Features High Cut Protection, High Abrasion Resistant | ||
Series Unidur 6659 GR | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- RS Stock No. 2812929
- Mfr. Part No. 60964-10
1 Pair
$26.77
- RS Stock No. 2812934
- Mfr. Part No. 6058909
1 Pair
$30.06
- RS Stock No. 2847262
- Mfr. Part No. 6004407
1 Pair
$22.30
- RS Stock No. 2812935
- Mfr. Part No. 6058910
1 Pair
$28.56
Related links
- uvex Unidur 6659 GR Black Polyamide
- uvex Unidur 6659 Black Polyamide Size 9, NBR Coating
- uvex Unidur 6659 Black HPPE Size 8, NBR Coating
- uvex Unidur 6659 Black Fibreglass Size 10, NBR Coating
- Skytec TRC750 Black Nylon Size 2XL,
- Skytec TRC750 Black Nylon Size XL,
- Skytec TRC750 Black Nylon Size L,
- Skytec TRC750 Black Nylon Size S,












