Showa 370 Black Black, Grey Nylon Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-972
- Mfr. Part No.:
- SHOB3703
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$1,434.17
(exc. GST)
$1,577.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,434.17 | $11.951 |
*price indicative
- RS Stock No.:
- 670-972
- Mfr. Part No.:
- SHOB3703
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | 370 Black | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series 370 Black | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa nitrile coated palm assembly grip glove is designed for multi-purpose utility, providing a lightweight yet resilient protection for hands in a variety of environments. Engineered to maintain finger dexterity, this glove ensures comfort without compromising on safety. With a smooth nitrile coating, it effectively safeguards against oils and chemicals, offering both breathability and durability. An elasticated cuff enhances fit, while the seamless liner provides additional comfort during prolonged use. This glove is an ideal solution for professionals operating in sectors where grip and safety are essential.
Smooth nitrile palm coating enhances grip in oily conditions
Lightweight design provides comfort throughout the workday
Seamless liner prevents irritation and improves wearability
Resistant to deformation for maintained shape and longevity
Breathable back allows for ventilation and reduces moisture build-up
Elasticated cuff ensures a secure fit to keep debris out
Meets EN 388:2016 specifications for reliable safety standards
Related links
- Showa 370 Black Black Size XL, Nitrile Coating
- Showa 370 Black Black Size S, Nitrile Coating
- Showa 370 Black Black Size M, Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa AX200 Grey Nylon General Handling Gloves Uncoated Coating
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa BO500 Black Black Size XL, Polyurethane Coating
