Showa CN741 EBT Blue Cotton Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-647
- Mfr. Part No.:
- SHOCN7412
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$1,987.60
(exc. GST)
$2,186.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,987.60 | $27.606 |
*price indicative
- RS Stock No.:
- 670-647
- Mfr. Part No.:
- SHOCN7412
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 144 | |
| Series | CN741 EBT | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Standards/Approvals | EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 144 | ||
Series CN741 EBT | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Standards/Approvals EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa outstanding product is meticulously engineered to offer exceptional hand protection for professionals in various industries. Designed with precision, it combines comfort and durability to ensure that users remain safe while maintaining high dexterity. The unique formulation of materials provides a reliable grip and enhanced resistance against abrasions, making it an ideal choice for demanding tasks. Additionally, the product's ergonomic design promotes ease of wear, encouraging prolonged use without compromising on safety. This product not only meets rigorous industry standards but also caters to the evolving needs of various work environments, embodying a perfect blend of functionality and innovation.
Offers superior grip for improved handling in wet and dry conditions
Crafted from advanced materials to enhance durability and longevity
Features an ergonomic fit that conforms to the natural shape of the hand
Lightweight design allows for extended wear without fatigue
Resistant to multiple types of hazards, ensuring comprehensive hand protection
Easy to clean and maintain, promoting hygiene in the workplace
Compatible with touchscreen devices, providing convenience during tasks
Related links
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
