Showa CN741 EBT Blue Cotton Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 72 pairs)*

$1,987.60

(exc. GST)

$2,186.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,987.60$27.606

*price indicative

RS Stock No.:
670-648
Mfr. Part No.:
SHOCN7411
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

Cotton Flock

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

CAT III

Number of Gloves

144

Coating

Nitrile

Series

CN741 EBT

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa product exemplifies a perfect blend of durability and comfort, designed to meet the rigours of various working environments. Crafted with innovative materials, it ensures superb protection without compromising on flexibility. The ergonomic design enhances usability, making it an excellent choice for professionals who value safety and performance. Whether in the construction sector or a more delicate handling environment, this product stands out for its reliability. With an emphasis on user experience, it seamlessly adapts to different tasks, ensuring the wearer remains comfortable while maximising productivity. Ideal for those seeking both functionality and peace of mind, this product pushes the boundaries of traditional safety gear.

Offers exceptional grip for heightened control in slippery conditions

Designed with a lightweight structure to reduce fatigue during prolonged use

Features a snug fit that conforms to the hand for ultimate dexterity

Manufactured to be resistant to various chemicals, ensuring user protection

Enhanced breathability keeps hands cool, reducing sweat build-up

Built for toughness, withstanding wear and tear in rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy