Showa NSK24 EBT Blue Cotton Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-905
- Mfr. Part No.:
- SHONSK241
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$1,629.11
(exc. GST)
$1,792.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,629.11 | $22.627 |
*price indicative
- RS Stock No.:
- 670-905
- Mfr. Part No.:
- SHONSK241
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | NSK24 EBT | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series NSK24 EBT | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Glove is an eco-friendly, flexible, impermeable knit-lined nitrile glove that provides excellent grip and protection against a wide range of solvents, oils, and acids. It offers all the protection and comfort of the NSKA24 model but uses sustainable materials, making it suitable for sensitive skin. Featuring a double nitrile coating, it delivers superior resistance to chemicals, oils, hydrocarbons, and abrasion. The cotton liner absorbs perspiration for ultra-comfortable extended wear and enhances mechanical resistance. Certified as Category III personal protective equipment, it complies with EN 374-1:2016 Type A (J, K, L, O, P, T) for chemical risks, EN 388:2016 + A1:2018 (4 1 1 2 X) for mechanical protection, EN 374-5:2016 for microorganism resistance, and EN 407:2020 (X 1 X X X X) for thermal protection.
Engineered with EBT making the glove biodegradable in biologically active landfills
Impermeable for working in oily or greasy environments
Suitable for food handling
Suitable for contact heat resistance up to 100°C
Related links
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
