Ansell EDGE 48-939 Black HPPE, Nitrile Rubber, Polyester, Elastane Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 589-765
- Mfr. Part No.:
- 48939090
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$164.07
(exc. GST)
$180.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $164.07 | $13.673 |
*price indicative
- RS Stock No.:
- 589-765
- Mfr. Part No.:
- 48939090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | HPPE, Polyester, Elastane | |
| Material | HPPE, Nitrile Rubber, Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | EDGE 48-939 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI, EN, ISEA | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388, EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material HPPE, Polyester, Elastane | ||
Material HPPE, Nitrile Rubber, Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series EDGE 48-939 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | ||
Number of Gloves 12 | ||
Safety Standard ANSI, EN, ISEA | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective gloves are designed to offer a highly secure grip in oily environments while protecting the skin from injuries and oil contamination. The gloves extended gauntlet increases the oil-repellent area and makes donning and doffing easier. Ideal for tasks requiring both grip and protection in harsh conditions.
High grip in oily environment
More oil repellent area and easy donning and doffing
Ability to confidently handle hot components
Related links
- Ansell EDGE 48939 Black HPPE Polyester Size 8, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 12, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 6, Nitrile
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size 9,
- NXG C3131 Black Basalt Nitrile Spandex Size 9, Nitrile Coating
