Ansell EDGE 48939 Black HPPE, Nitrile Rubber, Polyester, Elastane Work Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 589-768
- Mfr. Part No.:
- 48939120
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$164.07
(exc. GST)
$180.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $164.07 | $13.673 |
*price indicative
- RS Stock No.:
- 589-768
- Mfr. Part No.:
- 48939120
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile Rubber, Polyester, Elastane | |
| Lining Material | HPPE, Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | EDGE 48939 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388: 4X43D, EN 407 1 contact heat | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile Rubber, Polyester, Elastane | ||
Lining Material HPPE, Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series EDGE 48939 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388: 4X43D, EN 407 1 contact heat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective gloves are designed to offer a highly secure grip in oily environments while protecting the skin from injuries and oil contamination. The gloves extended gauntlet increases the oil-repellent area and makes donning and doffing easier. Ideal for tasks requiring both grip and protection in harsh conditions.
High grip in oily environment
More oil repellent area and easy donning and doffing
Ability to confidently handle hot components
Related links
- Ansell EDGE 48939 Black HPPE Polyester Size 9, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 8, Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 6, Nitrile
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size 6,
