Ansell Black Nylon Work Gloves, Size 11, Neoprene Coating
- RS Stock No.:
- 589-742
- Mfr. Part No.:
- 53003110
- Brand:
- Ansell
Subtotal (1 pair)*
$69.21
(exc. GST)
$76.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $69.21 |
*price indicative
- RS Stock No.:
- 589-742
- Mfr. Part No.:
- 53003110
- Brand:
- Ansell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Nylon (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Neoprene | |
| Safety Standard | ASTM, EN 1149-3, EN 374:2016, EN 388, EN 407 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Standards/Approvals | ASTM F739, CE0493, EN 1149-3, EN 374:2016, EN 388, EN407, EN 407, EN421, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Nylon (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Neoprene | ||
Safety Standard ASTM, EN 1149-3, EN 374:2016, EN 388, EN 407 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Standards/Approvals ASTM F739, CE0493, EN 1149-3, EN 374:2016, EN 388, EN407, EN 407, EN421, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 53003100
This type of work glove is engineered for excellent chemical resistance and a high level of comfort in various applications. Designed primarily with a nylon liner and neoprene coating, these gloves cater to users seeking robust protection against hazardous substances while maintaining dexterity and grip. Offering compliance with multiple industry standards, these gloves are ideal for demanding environments.
Features & Benefits
• Advanced MICROCHEM™ Technology provides extensive chemical protection
• Abrasion resistance enhances durability in mechanical applications
• Raised diamond grip ensures secure handling in diverse tasks
• Heat resistance rated up to 100°C/212°F for safety in hot conditions
• Anti-static properties help prevent workplace hazards
• EN388 certified for reliable protection against cuts and punctures
Applications
• Suitable for chemical handling and transfer
• Often employed in the recycling and waste disposal sectors
• Can be used for assembly and inspection tasks
• Applicable in automotive for oil and fluid changes
• Ideal for painting or cleaning tools in industrial settings
What types of chemicals can these gloves protect against?
These gloves have been tested against 17 out of 18 chemicals under EN374:2016, with many exceeding the highest performance levels for prolonged exposure, ensuring a broad scope of protection for users.
How do these gloves support comfort during extended wear?
The unique manufacturing process incorporates a nylon liner that enhances breathability, while the ergonomic design allows for optimal fit, reducing hand fatigue over long periods of use.
Are the gloves suitable for use in cold environments?
The gloves are designed to be heat resistant but do not provide cold protection, making them less suitable for applications in freezing conditions.
How should these gloves be maintained for optimal performance?
Regularly inspect the gloves for any signs of wear or damage, and clean them according to manufacturer guidelines to ensure longevity and safety during use. Avoid exposing them to unnecessary abrasives or extreme temperatures.
Related links
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Glove Neoprene Coating
