Polyco Healthline HEX4041 Black Super Fabric Work Gloves, Size 11, Neoprene Coating
- RS Stock No.:
- 265-8456
- Mfr. Part No.:
- HEX4041/XXL
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$370.31
(exc. GST)
$407.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $370.31 |
*price indicative
- RS Stock No.:
- 265-8456
- Mfr. Part No.:
- HEX4041/XXL
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Super Fabric | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 2 | |
| Coating | Neoprene | |
| Resistance Features | Needle | |
| Safety Standard | EN 388:2016 | |
| Series | HEX4041 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Super Fabric | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 2 | ||
Coating Neoprene | ||
Resistance Features Needle | ||
Safety Standard EN 388:2016 | ||
Series HEX4041 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- VN
The BM Polyco Work Gloves used to sets the industry standard for needle protection with solutions for a variety of applications. This gloves help industries to put them through real world applications countless times with a history of undeniable success. The accepted standards of testing do not account for the many variables employees face on the jobsite. This work gloves is made up of Superfabric R material.
Needlestick resistant style
Dry or light oil grip
Neoprene with Velcro cuff style
Related links
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Ansell 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Glove Neoprene Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
