Ansell HyFlex 11-601 Black Nylon Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 281-8755
- Mfr. Part No.:
- 11-601/5
- Brand:
- Ansell
Subtotal (1 pair)*
$6.72
(exc. GST)
$7.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.72 |
*price indicative
- RS Stock No.:
- 281-8755
- Mfr. Part No.:
- 11-601/5
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Resistance Features | Assembly | |
| Coating | Polyurethane | |
| Series | HyFlex 11-601 | |
| Safety Standard | ANSI/ISEA 105-2024, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 5 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Resistance Features Assembly | ||
Coating Polyurethane | ||
Series HyFlex 11-601 | ||
Safety Standard ANSI/ISEA 105-2024, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell HYFLEX 11-601 PU Light Glove Grey / Black Size 5 are sensitive dirt masking industrial gloves, specially designed for delicate handling.
Superior tactile sensitivity
Abrasion resistance
Related links
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
