Ansell Black Nylon Work Gloves, Size 9, Neoprene Coating

Subtotal (1 pair)*

$72.68

(exc. GST)

$79.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$72.68

*price indicative

RS Stock No.:
589-740
Mfr. Part No.:
53003090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant, Heat Resistant

Number of Gloves

2

Safety Standard

EN 1149-3, EN 407

Coating

Neoprene

Standards/Approvals

ASTM F739, CE0493, EN 1149-3, EN 374:2016, EN 388, EN407, EN 407, EN421, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 53003100


This type of work glove is engineered for excellent chemical resistance and a high level of comfort in various applications. Designed primarily with a nylon liner and neoprene coating, these gloves cater to users seeking robust protection against hazardous substances while maintaining dexterity and grip. Offering compliance with multiple industry standards, these gloves are ideal for demanding environments.

Features & Benefits


• Advanced MICROCHEM™ Technology provides extensive chemical protection

• Abrasion resistance enhances durability in mechanical applications

• Raised diamond grip ensures secure handling in diverse tasks

• Heat resistance rated up to 100°C/212°F for safety in hot conditions

• Anti-static properties help prevent workplace hazards

• EN388 certified for reliable protection against cuts and punctures

Applications


• Suitable for chemical handling and transfer

• Often employed in the recycling and waste disposal sectors

• Can be used for assembly and inspection tasks

• Applicable in automotive for oil and fluid changes

• Ideal for painting or cleaning tools in industrial settings

What types of chemicals can these gloves protect against?


These gloves have been tested against 17 out of 18 chemicals under EN374:2016, with many exceeding the highest performance levels for prolonged exposure, ensuring a broad scope of protection for users.

How do these gloves support comfort during extended wear?


The unique manufacturing process incorporates a nylon liner that enhances breathability, while the ergonomic design allows for optimal fit, reducing hand fatigue over long periods of use.

Are the gloves suitable for use in cold environments?


The gloves are designed to be heat resistant but do not provide cold protection, making them less suitable for applications in freezing conditions.

How should these gloves be maintained for optimal performance?


Regularly inspect the gloves for any signs of wear or damage, and clean them according to manufacturer guidelines to ensure longevity and safety during use. Avoid exposing them to unnecessary abrasives or extreme temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy