Delta Plus FIB49 Beige Leather Work Gloves, Size 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
302-021
Mfr. Part No.:
FIB4910
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Resistance Features

Waterproof

Series

FIB49

Number of Gloves

24

Standards/Approvals

CE, EN 388 3 1 2 2 X, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Water repellent mechanical leather glove combines flexibility and durability, making it ideal for use in wet conditions. It is perfect for applications in agriculture, public works, building, maintenance, temporary work, and forestry, providing reliable protection and comfort in challenging environments.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy