Tegera TEGERA Black, Orange Acrylic, Polyester (Liner) Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 139-750
- Mfr. Part No.:
- 8835-9
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$85.75
(exc. GST)
$94.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $85.75 | $14.292 |
*price indicative
- RS Stock No.:
- 139-750
- Mfr. Part No.:
- 8835-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Coating | Nitrile Foam | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE UKCA EAC EN 407:2020 (Noflame protection) X1XXXX EN388:2016+A1:20184231A EN388:2016+A1:20184231A EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Coating Nitrile Foam | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Standards/Approvals CE UKCA EAC EN 407:2020 (Noflame protection) X1XXXX EN388:2016+A1:20184231A EN388:2016+A1:20184231A EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
