Maxisafe GMA113 Black Synthetic Leather Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 241-5396
- Mfr. Part No.:
- GMA113-10
- Brand:
- Maxisafe
Subtotal (1 bag of 6 units)*
$231.84
(exc. GST)
$255.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $231.84 | $38.64 |
*price indicative
- RS Stock No.:
- 241-5396
- Mfr. Part No.:
- GMA113-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Synthetic Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 3242 | |
| Coating | Uncoated | |
| Series | GMA113 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Synthetic Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 3242 | ||
Coating Uncoated | ||
Series GMA113 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 6 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PK
The Maxisafe G-FORCE large size synthetic mechanics gloves with touch screen compatible for use on most screens, tablets and mobile phones and it is 100% machine washable increases glove life. Designed to use for general purpose applications, also for civil construction & building industry, hand & power tool operations, steel & metal handling.
Durable one piece synthetic leather palm
Foam padded & re-inforced on the palm
Elastin back for comfort & breathability
Neoprene knuckle bar for greater flexibility
Ventilated fourchettes increase airflow
- RS Stock No. 2415402
- Mfr. Part No. GMF117-10
1 Bag of 6
$145.02
- RS Stock No. 2478422
- Mfr. Part No. COBLKMECHFL00XL
Each
$51.54
- RS Stock No. 0849889
- Mfr. Part No. A-TG1180-RD-10
1 Pack of 10 Pair(s)
$400.50
Related links
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe G-Force Mechanics Glove Black EVA Synthetic Leather Work Gloves, Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating











