Maxisafe GMF117 Black Synthetic Leather Work Gloves, Size 10, Uncoated Coating

Subtotal (1 bag of 6 units)*

$145.02

(exc. GST)

$159.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$145.02$24.17

*price indicative

RS Stock No.:
241-5402
Mfr. Part No.:
GMF117-10
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

10

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Resistance Features

Anti-Slip, General Purpose

Series

GMF117

Number of Gloves

6

Mechanical Hazards EN 388

Yes

Coating

Uncoated

Standards/Approvals

CE

COO (Country of Origin):
PK
The Maxisafe G-FORCE 'Grip' large size synthetic fingerless mechanics gloves with padded reinforced palms and terry cloth sweat patch. Designed to use for electricians and technicians, for carpenters & mechanics, civil construction & building industry, hand/power tool & maintenance operations, steel & metal handling, automotive industry.

One piece synthetic leather construction with non-slip grip

Velcro wrist fastener and pull tab for pulling off

Fingerless for extra feel and ventilation

Ventilated fourchettes

Neoprene knuckle bar for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy