Polyco Healthline Multi-Task 5 Black Leather, Nylon, Elastane Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 774-4081
- Mfr. Part No.:
- MT5/10
- Brand:
- Polyco Healthline
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 pair)*
$31.71
(exc. GST)
$34.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $31.71 | - |
| 7 - 14 | $31.41 | - |
| 15 - 39 | $31.03 | 2% |
| 40 + | $30.55 | 3% |
*price indicative
- RS Stock No.:
- 774-4081
- Mfr. Part No.:
- MT5/10
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Series | Multi-Task 5 | |
| Resistance Features | General Purpose | |
| Coating | Uncoated | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Series Multi-Task 5 | ||
Resistance Features General Purpose | ||
Coating Uncoated | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Multi-Task 5™ Reusable Gloves
These general purpose Multi-Task 5™ gloves from Polyco feature a close-fitting design for the ultimate in comfort and dexterity. Multi-Task 5™ is a fully fingered glove with added reinforcement in key areas for added strength and protection making it ideal across a broad range of applications.
Features & Benefits
Padded, synthetic leather palm for strength and protection
Reinforced grip patches on fingertips and palm for improved handling and grip
Spandex back provides more flexibility to eliminate hand fatigue
Reinforced lining for additional comfort
Adjustable strap for comfortable and secure fitting
Typical Applications
Automotive industries
Warehouse duties
General assembly
Utilities
Engineering and manufacturing
Logistics and transport
Standards
EN388 2121
Related links
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Uncoated Coating
- Polyco Healthline Multi Task E Red Nylon Work Gloves Nitrile Foam Coating
