Mapa KRYTECH 836 Grey, Yellow High Density Polyethylene Work Gloves, Size 8
- RS Stock No.:
- 440-352
- Mfr. Part No.:
- 34836008
- Brand:
- Mapa
Subtotal (1 pair)*
$34.12
(exc. GST)
$37.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.12 |
*price indicative
- RS Stock No.:
- 440-352
- Mfr. Part No.:
- 34836008
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Series | KRYTECH 836 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Standards/Approvals | This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Series KRYTECH 836 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Standards/Approvals This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 836 Grey Size 10
- Mapa KRYTECH 836 Grey Size 7
- Mapa KRYTECH 836 Grey Size 11
- Mapa KRYTECH 836 Grey Size 9
- Mapa KRYTECH 538 Grey High Density Polyethylene Work Gloves, Size One Size
- Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 8
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 8, Polyurethane Coating
