Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 8

Subtotal (1 unit)*

$25.54

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.54

*price indicative

RS Stock No.:
289-031
Mfr. Part No.:
34838068
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Cut Resistant Gloves

Size

8

Material

High Density Polyethylene

Lining Material

High Density Polyethylene

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Safety Standard

EN 388, EN 420, ISO 13997

Number of Gloves

20

Series

KRYTECH 838

Resistance Features

Food Industry

Standards/Approvals

Commission Regulation (EU) n°10/2011 (plastic materials), regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/08/18/1651

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Krytech Food Gloves provides an optimal cut protection for the food industry. It combines an excellent cut resistance and an excellent food compliance. It is silicone free to prevent traces, defects on metal sheet and glass prior to painting. It is washable to 20 times at 90°C, allowing to extend glove lifespan, reduce costs and waste.

Size 8

Gauge is 10

Long cuff

Colour is Blue

Length 34 cm

Seamless textile support from HDPE fibres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy