Mapa KRYTECH 836 Grey, Yellow High Density Polyethylene Work Gloves, Size 9
- RS Stock No.:
- 440-346
- Mfr. Part No.:
- 34836009
- Brand:
- Mapa
Subtotal (1 pair)*
$34.12
(exc. GST)
$37.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.12 |
*price indicative
- RS Stock No.:
- 440-346
- Mfr. Part No.:
- 34836009
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Grey, Yellow | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Series | KRYTECH 836 | |
| Resistance Features | Cut Protection, Durability, Puncture Protection | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388, EN407, ISO 13997, ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Grey, Yellow | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Series KRYTECH 836 | ||
Resistance Features Cut Protection, Durability, Puncture Protection | ||
Number of Gloves 24 | ||
Standards/Approvals EN388, EN407, ISO 13997, ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 836 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:17.2 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent cut resistance on all parts of the glove
Reinforced protection of the forearm thanks to its longer cuff
Reinforced crotch between thumb and forefinger
Related links
- Mapa KRYTECH 836 Grey Size 7
- Mapa KRYTECH 836 Grey Size 10
- Mapa KRYTECH 836 Grey Size 11
- Mapa KRYTECH 836 Grey Size 8
- Mapa KRYTECH 538 Grey High Density Polyethylene Work Gloves, Size One Size
- Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 9
- Mapa KRYTECH 578 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
