Mapa KRYTECH 538 Grey High Density Polyethylene Work Gloves, One Size
- RS Stock No.:
- 440-267
- Mfr. Part No.:
- 34538102
- Brand:
- Mapa
Subtotal (1 pack of 6 pairs)*
$236.00
(exc. GST)
$259.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.00 | $39.333 |
*price indicative
- RS Stock No.:
- 440-267
- Mfr. Part No.:
- 34538102
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Material | High Density Polyethylene | |
| Colour | Grey | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | KRYTECH 538 | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | CE Category 2, EN388 3X4XD, ISO 13997:20 N, ISO D, OEKO TEX, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/08/18/1705 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Material High Density Polyethylene | ||
Colour Grey | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series KRYTECH 538 | ||
EN 388 Puncture Yes | ||
Standards/Approvals CE Category 2, EN388 3X4XD, ISO 13997:20 N, ISO D, OEKO TEX, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/08/18/1705 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
