Mapa KRYTECH 584 Grey, White High Density Polyethylene Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 314-828
- Mfr. Part No.:
- 34584008
- Brand:
- Mapa
Subtotal (1 pair)*
$21.85
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $21.85 |
*price indicative
- RS Stock No.:
- 314-828
- Mfr. Part No.:
- 34584008
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420, ISO 13997 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | KRYTECH 584 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/02/19/0508, Directive 1999/45/EC, EN388 4342B, EN420:5/5, ISO 13997:5.3 N, Regulation n° 1907/2006 (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420, ISO 13997 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series KRYTECH 584 | ||
Coating Polyurethane | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/02/19/0508, Directive 1999/45/EC, EN388 4342B, EN420:5/5, ISO 13997:5.3 N, Regulation n° 1907/2006 (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 584 Grey Size 7, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 11, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 10, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 9, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 6, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 5, Polyurethane Coating
