Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 314-878
- Mfr. Part No.:
- 34809008
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-878
- Mfr. Part No.:
- 34809008
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 809 | |
| Standards/Approvals | CE Category 2, EN 388 (4X42B), EN ISO 21420:5/5, ISO 13997:9.5N, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Series KRYTECH 809 | ||
Standards/Approvals CE Category 2, EN 388 (4X42B), EN ISO 21420:5/5, ISO 13997:9.5N, OEKO TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 809 Glove has a reinforced crotch in nitrile for an improved durability for the most exposed areas. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997:9.5 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Added comfort and flexibility
Ergonomic to reduce fatigue in the hand
Suitable for long term wear
Excellent abrasion resistance
- RS Stock No. 0314874
- Mfr. Part No. 34809005
1 Pair
$14.45
- RS Stock No. 0314887
- Mfr. Part No. 34815008
1 Pair
$26.57
Mapa KRYTECH 588 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No. 0314844
- Mfr. Part No. 34588068
1 Pair
$28.30
- RS Stock No. 0314828
- Mfr. Part No. 34584008
1 Pair
$21.85
Related links
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 8, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating











