MTS SivaCut 830 Blue, Grey, Yellow Para Aramid Work Gloves, Size 9
- RS Stock No.:
- 434-413
- Mfr. Part No.:
- 83009
- Brand:
- MTS
Subtotal (1 pack of 10 units)*
$340.77
(exc. GST)
$374.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $340.77 | $34.077 |
*price indicative
- RS Stock No.:
- 434-413
- Mfr. Part No.:
- 83009
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Para Aramid | |
| Colour | Blue, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant | |
| Series | SivaCut 830 | |
| Standards/Approvals | EN 388:2016 3 X 4 3 D, EN 407 X 1 X X X X | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Para Aramid | ||
Colour Blue, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant | ||
Series SivaCut 830 | ||
Standards/Approvals EN 388:2016 3 X 4 3 D, EN 407 X 1 X X X X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety Disposable protective gloves are EN 388:2016 certified and EN407. These gloves provide excellent grip, especially when handling moist parts, along with very good flexibility and high wearing comfort to support extended use without causing user fatigue. They also offer good puncture resistance against metals and glass, making them reliable for various industrial tasks.
100 % para-aramid
Good cut resistance combined with a mechanical barrier
High cut protection
Coating extends beyond the knuckles
Washable
Related links
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 10
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 8
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 11
- Skytec Sapphire Garnet Blue Size L, Latex Coating
- Skytec Sapphire Garnet Blue Size XL, Latex Coating
- Skytec Sapphire Garnet Blue Size S, Latex Coating
- Skytec Sapphire Garnet Blue Size M, Latex Coating
- Skytec Sapphire Blast Black Modacrylic Size 12/3XL,
