Skytec Sapphire Garnet Blue, Yellow Para Aramid Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 670-741
- Mfr. Part No.:
- SKG00062CJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$4,250.06
(exc. GST)
$4,675.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,250.06 | $35.417 |
*price indicative
- RS Stock No.:
- 670-741
- Mfr. Part No.:
- SKG00062CJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid | |
| Material | Para Aramid | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Series | Sapphire Garnet | |
| Coating | Latex | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 3X44C, EN 407: 2020 X2XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Para Aramid | ||
Material Para Aramid | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Series Sapphire Garnet | ||
Coating Latex | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 3X44C, EN 407: 2020 X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a palm-coated latex glove with a cut-resistant aramid liner, designed for flexibility, durability, and ease of maintenance. It provides effective protection against cuts with a high level of mechanical performance and features a rough finish on the palm for excellent grip in both dry and wet conditions. Certified to EN 388:2016 + A1:2018 (3X44C) and EN 407:2020 (X2XXXX), it meets CAT II safety standards and complies with ANSI 105:2016, offering cut resistance at Level C / A4.
Cut resistant to Level C for reliable protection
Rough finish enhances grip for wet and oily tasks
Breathable design minimises perspiration and heat build-up
Elasticated knit wrist cuff ensures a secure fit
Seamless design prevents irritation during extended wear
Suitable for contact heat resistance up to 250°C for short durations
Ideal for a wide range of industries including aerospace and manufacturing
Related links
- Skytec Sapphire Garnet Blue Size L, Latex Coating
- Skytec Sapphire Garnet Blue Size S, Latex Coating
- Skytec Sapphire Garnet Blue Size M, Latex Coating
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Skytec Sapphire Blast Black Modacrylic Size 12/3XL,
- Skytec Redox Black Para Aramid Size XL, Nitrile Coating
- Showa 257X Black Polyester Size XL,
- Skytec Helium Blue Size XL, Latex Coating
