Skytec Sapphire Garnet Blue, Yellow Para Aramid Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 670-742
- Mfr. Part No.:
- SKG00062CH
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$4,250.06
(exc. GST)
$4,675.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,250.06 | $35.417 |
*price indicative
- RS Stock No.:
- 670-742
- Mfr. Part No.:
- SKG00062CH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Series | Sapphire Garnet | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Material Para Aramid | ||
Lining Material Para Aramid | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Series Sapphire Garnet | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a palm-coated latex glove with a cut-resistant aramid liner, designed for flexibility, durability, and ease of maintenance. It provides effective protection against cuts with a high level of mechanical performance and features a rough finish on the palm for excellent grip in both dry and wet conditions. Certified to EN 388:2016 + A1:2018 (3X44C) and EN 407:2020 (X2XXXX), it meets CAT II safety standards and complies with ANSI 105:2016, offering cut resistance at Level C / A4.
Cut resistant to Level C, ensuring high protection against sharp edges
Rough finish enhances grip, making it suitable for handling oily or greasy materials
Breathable back allows airflow to keep hands dry during extended usage
Seamless liner enhances comfort by eliminating irritation
Designed for easy movement, adapting to the natural motion of the hand
Versatile for various industries including automotive, construction, and manufacturing
Offers contact heat resistance up to 250°C for short periods
Complies with multiple robust certification standards for peace of mind
Related links
- Skytec Sapphire Garnet Blue Size XL, Latex Coating
- Skytec Sapphire Garnet Blue Size S, Latex Coating
- Skytec Sapphire Garnet Blue Size M, Latex Coating
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Skytec Sapphire Blast Black Modacrylic Size 12/3XL,
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 10
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 11
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 9
