Theben Digital TOP3 Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 597-181
- Mfr. Part No.:
- TR 642 TOP3 BLE RC
- Brand:
- Theben
Subtotal (1 unit)*
$561.43
(exc. GST)
$617.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.43 |
*price indicative
- RS Stock No.:
- 597-181
- Mfr. Part No.:
- TR 642 TOP3 BLE RC
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Seconds, Minutes | |
| Terminal Type | Terminal Block | |
| Contact Configuration | CO | |
| Memory Spaces | 800 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Series | TOP3 | |
| Depth | 69.2mm | |
| Standards/Approvals | EN 60730-1 | |
| Height | 128.2mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Seconds, Minutes | ||
Terminal Type Terminal Block | ||
Contact Configuration CO | ||
Memory Spaces 800 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Series TOP3 | ||
Depth 69.2mm | ||
Standards/Approvals EN 60730-1 | ||
Height 128.2mm | ||
- COO (Country of Origin):
- DE
The Theben BLE RC is a digital time switch designed for DIN rail installation. It features a yearly and astronomical time program, allowing automatic calculation of sunrise and sunset times throughout the year. The device includes Bluetooth connectivity, enabling app-based programming for enhanced convenience. It supports relay outputs and offers two external inputs, making it suitable for various automation and control applications.
Count-down timer
Program simulation on clock display
Switching preselection
Display back light
PIN coding
Related links
- Theben Digital TOP3 Time Switch, 4-Channel 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 24V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230 V ac
- Theben Digital TOP3 Time Switch 24V ac
- Theben SUL 289 g Time Switch, 2-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Dold Digital Time Switch, 2-Channel 230V ac/dc
