Ansell HyFlex 11-917 Blue Nylon Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 346-297
- Mfr. Part No.:
- 11917110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-297
- Mfr. Part No.:
- 11917110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Safety Standard | EN 388:2016/4121A | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | HyFlex 11-917 | |
| Standards/Approvals | CE, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Grip, Oil Repellent | ||
Safety Standard EN 388:2016/4121A | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series HyFlex 11-917 | ||
Standards/Approvals CE, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove features a durable nitrile coating, ensuring longer wear life while meeting advanced EN-compliant abrasion resistance standards. Designed for elevated comfort, these liquid-repellent gloves have a seamless nylon liner, providing dexterity and all-day comfort. Ideal for food handling, HyFlex gloves are suitable for various food processing applications. To minimize health risks, they are DMF-free and certified by Oeko-Tex, ensuring they are free from harmful substances.
Protection from grease and dirt
Dipped nitrile coating provides excellent abrasion resistance levels
Seamless nylon liner provides optimized fit boosting comfort and dexterity
EN388:2016 standardized
- RS Stock No. 1793092
- Mfr. Part No. 11541080
1 Pair
$48.17
- RS Stock No. 1793093
- Mfr. Part No. 11541090
1 Pair
$47.69
- RS Stock No. 8672912
- Mfr. Part No. 11926090
1 Pair
$11.11
- RS Stock No. 2846035
- Mfr. Part No. 11800100
1 Pair
$14.59
Related links
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating










