Ansell HyFlex 11-919 Blue Nylon Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-300
Mfr. Part No.:
11919070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

7

Lining Material

Nylon

Material

Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HyFlex 11-919

Coating

Nitrile

Resistance Features

Oil Resistant

Safety Standard

EN 388:2016/4121A

Number of Gloves

24

Standards/Approvals

CE, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Safety Glove features a durable nitrile coating, offering exceptional hardness and EN level 4 abrasion resistance for long-lasting wear. Designed for elevated comfort, these liquid-repellent HyFlex gloves are crafted with a seamless nylon liner, providing high levels of dexterity and comfort. Suitable for various food processing applications, they meet food handling compliance standards. Additionally, these gloves are Oeko-Tex certified, ensuring they are free from potentially harmful substances like DMF, minimizing health risks for wearers.

Protection from grease and dirt

Dipped nitrile coating provides excellent abrasion resistance levels

Seamless nylon liner provides optimized fit boosting comfort and dexterity

ANSI/ISEA 105-2024 and EN388:2016 standardized

1 Pair
$14.60
1 Pair
$11.11
RS Better World
  • RS Stock No. 0278251
  • Mfr. Part No. 11818070
1 Pair
$8.63
  • RS Stock No. 0876809
  • Mfr. Part No. 11926070
1 Box of 12 Pair(s)
$138.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy