Ansell HyFlex 11-541 Grey Kevlar Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 179-3092
- Mfr. Part No.:
- 11541080
- Brand:
- Ansell
Subtotal (1 pair)*
$48.17
(exc. GST)
$52.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $48.17 |
*price indicative
- RS Stock No.:
- 179-3092
- Mfr. Part No.:
- 11541080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Stainless Steel, Nylon, Kevlar, Elastane | |
| Material | Kevlar | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Safety Standard | EN ISO, ANSI | |
| Series | HyFlex 11-541 | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 407 X1XXXX, EN ISO D, ANSI/ISEA 105-2024, EN 388 4X21D, ANSI A4 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Stainless Steel, Nylon, Kevlar, Elastane | ||
Material Kevlar | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Safety Standard EN ISO, ANSI | ||
Series HyFlex 11-541 | ||
Resistance Features Heat Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN 407 X1XXXX, EN ISO D, ANSI/ISEA 105-2024, EN 388 4X21D, ANSI A4 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell HyFlex 11-541 Series Work Gloves, Kevlar Lining, Grey - 11541080
This work gloves product provides mid-range cut defence and puncture resistance for industrial handling tasks. It combines a Kevlar-lined textile construction with a nitrile-coated Palm to support secure grip and extended service life in environments with Sharp or rough-edged materials. The glove is intended for everyday use in maintenance, assembly and metal-handling contexts where abrasion endurance and controlled handling are important.
Features and Benefits:
• EN388 4X21D rating delivers measurable cut and abrasion performance
• ANSI A4 cut resistance reduces laceration risk in handling tasks
• ANSI/ISEA 105-2024 puncture level 3 lowers penetration incidents
• Foam nitrile Palm coating improves wet and dry grip control
• Stainless steel and Kevlar lining enhances slash protection
• ANSI A4 cut resistance reduces laceration risk in handling tasks
• ANSI/ISEA 105-2024 puncture level 3 lowers penetration incidents
• Foam nitrile Palm coating improves wet and dry grip control
• Stainless steel and Kevlar lining enhances slash protection
Applications
• Suitable for handling metal sheets and panels
• Ideal for final assembly of mechanical parts
• Used for infrastructure maintenance with Sharp edges
• Can be used in automotive component handling
• Suitable for machinery and equipment servicing
• Ideal for final assembly of mechanical parts
• Used for infrastructure maintenance with Sharp edges
• Can be used in automotive component handling
• Suitable for machinery and equipment servicing
What lining materials provide cut resistance in this glove?
The liner combines Kevlar, stainless steel, nylon and spandex for layered cut protection.
How does the Palm finish affect handling performance?
The foam nitrile Palm coating increases grip stability and conceals dirt on the dark Palm.
Which standards assess thermal capability for this glove?
Thermal performance is addressed by EN407 X1XXXX which indicates specific thermal behaviour.
What size and packaging options are available?
Size 8 is provided and units are supplied in multi-pair packs for distribution.
Related links
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Work Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Work Gloves Nitrile Foam Coating
